| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL331BQDBVRQ1 | Texas Instruments | Check for Price | Comparator, 1 Func, 2500uV Offset-Max, 1000ns Response Time, BIPolar, PDSO5 | TL331BIDBVR vs TL331BQDBVRQ1 |
Part Details for TL331BIDBVR by Texas Instruments
Results Overview of TL331BIDBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331BIDBVR Information
TL331BIDBVR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL331BIDBVR | Texas Instruments | High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125 |
Price & Stock for TL331BIDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL331BIDBVRTR-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
1775 Tape & Reel |
|
$0.2305 / $0.2481 | Buy Now |
|
DISTI #
296-TL331BIDBVRDKR-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
1775 Digi-Reel® |
|
$0.2615 / $0.5600 | Buy Now |
|
DISTI #
296-TL331BIDBVRCT-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
1775 Cut Tape |
|
$0.2615 / $0.5600 | Buy Now |
|
DISTI #
595-TL331BIDBVR
|
Mouser Electronics | Analog Comparators High voltage cost o ptimized single cha RoHS: Compliant | 596 |
|
$0.2370 / $0.5600 | Buy Now |
|
|
Chip Stock | High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125 | 86090 |
|
RFQ | |
|
|
Win Source Electronics | HIGH VOLTAGE, COST OPTIMIZED, SI / Comparator General Purpose Open-Collector, CMOS, MOS, TTL SOT-23-5 | 34120 |
|
$0.2344 / $0.3516 | Buy Now |
US Tariff Estimator: TL331BIDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL331BIDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL331BIDBVR Part Data Attributes
|
|
TL331BIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331BIDBVR
Texas Instruments
Comparator, 1 Func, 2500uV Offset-Max, 1000ns Response Time, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-06-17 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 1000 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.33 Ma | |
| Supply Voltage Limit-Max | 38 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331BIDBVR
This table gives cross-reference parts and alternative options found for TL331BIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331BIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL331BIDBVR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL331BIDBVR is 2.7V to 5.5V, although it can operate down to 2.3V with reduced performance.
-
To ensure stability, use a 0.1uF decoupling capacitor between VCC and GND, and keep the input and output traces short and away from noise sources. Also, use a low-ESR capacitor for the output filter.
-
The maximum output current of the TL331BIDBVR is 150mA, but it's recommended to limit the output current to 100mA for optimal performance and reliability.
-
Yes, the TL331BIDBVR can be used as a voltage regulator for a microcontroller, but ensure the output voltage is within the microcontroller's specified range, and add proper decoupling and filtering to minimize noise and ripple.
-
Choose an output capacitor with a value between 1uF to 10uF, depending on the desired output voltage ripple and noise tolerance. A higher capacitance value reduces output ripple but increases the startup time.