Part Details for TL331CD3 by Texas Instruments
Results Overview of TL331CD3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331CD3 Information
TL331CD3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL331CD3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, BIPolar, PDSO8 | 9773 |
|
RFQ |
US Tariff Estimator: TL331CD3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL331CD3 Part Data Attributes
|
|
TL331CD3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331CD3
Texas Instruments
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Response Time-Nom | 1300 Ns | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |