| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL331IDBVT | Texas Instruments | $0.9120 | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331IDBVT |
| TL331MDBVTEP | Texas Instruments | $1.1748 | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331MDBVTEP |
| TL331IDBVRE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331IDBVRE4 |
| TL331IDBVRG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331IDBVRG4 |
| TL331IDBV | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331IDBV |
| V62/13611-01XE | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs V62/13611-01XE |
| TL331QDBVRQ1 | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331QDBVRQ1 |
| TL331IDBVTE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVREP vs TL331IDBVTE4 |
Part Details for TL331MDBVREP by Texas Instruments
Results Overview of TL331MDBVREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331MDBVREP Information
TL331MDBVREP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL331MDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | 7235 |
|
RFQ |
US Tariff Estimator: TL331MDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL331MDBVREP Part Data Attributes
|
|
TL331MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331MDBVREP
Texas Instruments
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331MDBVREP
This table gives cross-reference parts and alternative options found for TL331MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.