| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/13611-01XE-T | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, CMOS, PDSO5 | TL331MDBVTEP vs V62/13611-01XE-T |
| TL331IDBVRE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVTEP vs TL331IDBVRE4 |
| V62/13611-01XE | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVTEP vs V62/13611-01XE |
| TL331IDBVTE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 | TL331MDBVTEP vs TL331IDBVTE4 |
Part Details for TL331MDBVTEP by Texas Instruments
Results Overview of TL331MDBVTEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL331MDBVTEP Information
TL331MDBVTEP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL331MDBVTEP | Texas Instruments | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 |
Price & Stock for TL331MDBVTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R Min Qty: 1 | 253 |
|
$1.7647 / $4.1040 | Buy Now |
US Tariff Estimator: TL331MDBVTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL331MDBVTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL331MDBVTEP Part Data Attributes
|
|
TL331MDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331MDBVTEP
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TL331MDBVTEP
This table gives cross-reference parts and alternative options found for TL331MDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331MDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL331MDBVTEP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Ensure the output capacitor is properly sized and placed close to the output pin. Also, add a 10nF-100nF capacitor between the VIN and GND pins to filter out noise.
-
The maximum recommended input voltage is 5.5V. Exceeding this voltage may cause damage to the device or affect its performance.
-
The TL331MDBVTEP is rated for operation up to 125°C. However, it's essential to ensure proper thermal management and consider derating the device's performance at higher temperatures.
-
The output capacitor value depends on the output voltage and current requirements. A general guideline is to use a capacitor with a value between 10uF to 47uF, with a voltage rating of at least 1.5 times the output voltage.