Part Details for TL336IN by Texas Instruments
Results Overview of TL336IN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL336IN Information
TL336IN by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL336IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, BIPolar, PDIP20 | 8567 |
|
RFQ |
US Tariff Estimator: TL336IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL336IN
TL336IN Part Data Attributes
|
|
TL336IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL336IN
Texas Instruments
Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T20 | |
| Number of Functions | 6 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TL336IN
This table gives cross-reference parts and alternative options found for TL336IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL336IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL336CNP3 | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP20 | TL336IN vs TL336CNP3 |
| TL336CJ4 | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP20 | TL336IN vs TL336CJ4 |
| TL336CN3 | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP20 | TL336IN vs TL336CN3 |
| TL336CJ | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP20 | TL336IN vs TL336CJ |
| TL336CN | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP20 | TL336IN vs TL336CN |
| TL336IJ | Texas Instruments | Check for Price | Comparator, 6 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP20 | TL336IN vs TL336IJ |