Part Details for TL34072DR by Texas Instruments
Results Overview of TL34072DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL34072DR Information
TL34072DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL34072DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL34072DR
TL34072DR Part Data Attributes
|
|
TL34072DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL34072DR
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.8 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 9.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL34072DR
This table gives cross-reference parts and alternative options found for TL34072DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL34072DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC34072VDR2G | onsemi | $0.1660 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072VDR2G |
| MC34072DR2G | onsemi | $0.2094 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072DR2G |
| NCV33072DR2G | onsemi | $0.2445 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs NCV33072DR2G |
| MC34072ADG | onsemi | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072ADG |
| MC34072D | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072D |
| MC34072VPG | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | TL34072DR vs MC34072VPG |
| MC34072VD | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072VD |
| MC34072DR2 | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs MC34072DR2 |
| MC34072P | onsemi | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | TL34072DR vs MC34072P |
| TL34072D | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | TL34072DR vs TL34072D |