-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL3472QDRQ1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
72022 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-23373-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2198 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
595-TL3472QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Slew-Rate Sgl Supply Op Amp RoHS: Compliant | 966 |
|
$0.3000 / $0.9000 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | TL3472-Q1 Automotive Catalog High-Slew-Rate Single-Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 72022 |
|
$0.2950 / $0.3471 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ 8SOIC | 7633 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4MHZ 8SOIC | 22000 |
|
RFQ | |
|
LCSC | Dual 100nA 4MHz SOIC-8 Operational Amplifier ROHS | 31 |
|
$0.3792 / $0.5915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3472QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3472QDRQ1
Texas Instruments
Automotive-grade, dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for TL3472QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3472QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4177-2ARZ-R7 | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | Analog Devices Inc | TL3472QDRQ1 vs ADA4177-2ARZ-R7 |
OP295GSZ-REEL | Rail-to-Rail Dual Op Amp | Analog Devices Inc | TL3472QDRQ1 vs OP295GSZ-REEL |
OPA2192IDR | 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-SOIC -40 to 125 | Texas Instruments | TL3472QDRQ1 vs OPA2192IDR |
LTC2051CMS8#PBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | TL3472QDRQ1 vs LTC2051CMS8#PBF |
5962-9053601PA | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Rochester Electronics LLC | TL3472QDRQ1 vs 5962-9053601PA |
LTC2051IMS8#TRPBF | Dual Zero-Drift Operational Amplifiers | Analog Devices Inc | TL3472QDRQ1 vs LTC2051IMS8#TRPBF |
OPA2335AIDGKTG4 | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TL3472QDRQ1 vs OPA2335AIDGKTG4 |
ADA4177-2ARZ | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | Analog Devices Inc | TL3472QDRQ1 vs ADA4177-2ARZ |
AD823ARZ-R7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | TL3472QDRQ1 vs AD823ARZ-R7 |
ADA4528-2ACPZ-R7 | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | Analog Devices Inc | TL3472QDRQ1 vs ADA4528-2ACPZ-R7 |