Part Details for TL3474ACDR by Texas Instruments
Results Overview of TL3474ACDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3474ACDR Information
TL3474ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL3474ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TL3474ACDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4492 In Stock |
|
$1.0000 | Buy Now |
|
DISTI #
296-15623-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1896 In Stock |
|
$0.7104 / $1.5100 | Buy Now |
|
DISTI #
595-TL3474ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Slew-Rate Sngl- Sply Oper Amp A 595 A 595-TL3474ACD RoHS: Compliant | 10 |
|
$0.6630 / $1.3900 | Buy Now |
|
DISTI #
86287775
|
Verical | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 1101 | Americas - 4492 |
|
$0.6184 / $0.9974 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4492 |
|
$0.4947 / $0.7979 | Buy Now |
|
DISTI #
TL3474ACDR
|
TME | IC: operational amplifier, 4MHz, Ch: 4, 4÷36VDC, SO14, 5mV, IB: 700nA Min Qty: 1 | 0 |
|
$0.7500 / $1.1500 | RFQ |
US Tariff Estimator: TL3474ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3474ACDR
TL3474ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3474ACDR Part Data Attributes
|
|
TL3474ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3474ACDR
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL3474ACDR
This table gives cross-reference parts and alternative options found for TL3474ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3474ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3474ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | TL3474ACDR vs TL3474ACD |
| TL3474ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | TL3474ACDR vs TL3474ACDE4 |
TL3474ACDR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TL3474 datasheet, which includes guidelines for component placement, trace routing, and thermal management. Additionally, TI offers a PCB layout checklist and a thermal design guide to help ensure optimal performance.
-
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. TI recommends using a low-ESR capacitor with a value between 10uF to 22uF. A higher capacitance value can be used for lower output voltages and higher output currents. The datasheet provides a detailed output capacitor selection guide.
-
The TL3474ACDR has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
-
Yes, the TL3474ACDR is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is manufactured using a high-reliability process. However, it's essential to review the device's qualification data and perform additional testing to ensure it meets the specific requirements of the application.
-
TI provides a troubleshooting guide in the TL3474 datasheet, which covers common issues and their solutions. Additionally, TI's application notes and technical articles offer guidance on designing stable and reliable power supplies using the TL3474ACDR. It's also recommended to consult with TI's technical support team for specific guidance.