Part Details for TL3474IDR by Texas Instruments
Results Overview of TL3474IDR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3474IDR Information
TL3474IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL3474IDR | Texas Instruments | Quad, High Slew Rate, Single-Supply, Op Amp 14-SOIC -40 to 105 |
Price & Stock for TL3474IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38268-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4216 In Stock |
|
$0.4425 / $0.9900 | Buy Now |
|
DISTI #
595-TL3474IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad High Slew Rate Single-Supply Op Amp A 595-TL3474ID RoHS: Compliant | 2396 |
|
$0.4580 / $0.9900 | Buy Now |
|
DISTI #
V72:2272_07373258
|
Arrow Electronics | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 712 |
|
$0.3862 / $0.6049 | Buy Now |
|
DISTI #
62836676
|
Verical | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2212 | Americas - 712 |
|
$0.3862 / $0.5174 | Buy Now |
|
DISTI #
V72:2272_07373258
|
Arrow Electronics | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 712 |
|
$0.3862 / $0.6049 | Buy Now |
|
DISTI #
62836676
|
Verical | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2212 | Americas - 712 |
|
$0.3862 / $0.5174 | Buy Now |
|
DISTI #
TL3474IDR
|
TME | IC: operational amplifier, 4MHz, Ch: 4, 4÷36VDC, SO14, 12mV Min Qty: 1 | 0 |
|
$0.5100 / $0.8210 | RFQ |
|
DISTI #
V72:2272_07373258
|
Arrow Electronics | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 712 |
|
$0.3862 / $0.6049 | Buy Now |
|
DISTI #
62836676
|
Verical | Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2212 | Americas - 712 |
|
$0.3862 / $0.5174 | Buy Now |
|
|
LCSC | 4 10mV 13V/us 97dB 500nA 4.5mA 4MHz SOIC-14 Instrumentation Op Amps Buffer Amps RoHS | 229 |
|
$0.4978 / $0.9908 | Buy Now |
US Tariff Estimator: TL3474IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL3474IDR
TL3474IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL3474IDR Part Data Attributes
|
|
TL3474IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3474IDR
Texas Instruments
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 97 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL3474IDR
This table gives cross-reference parts and alternative options found for TL3474IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3474IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL3474ID | Texas Instruments | $1.0000 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 | TL3474IDR vs TL3474ID |
| TL3474CD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 | TL3474IDR vs TL3474CD |
| TL3474IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14 | TL3474IDR vs TL3474IDG4 |
| TL3474CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14 | TL3474IDR vs TL3474CDRG4 |
TL3474IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV3474IDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
Yes, the TLV3474IDR is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, the datasheet provides guidance on selecting the optimal compensation components.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces.
-
While the TLV3474IDR can be used as a comparator, it's not the most suitable device for this application. The TLV3474IDR is an op-amp designed for linear applications, and its performance may not be optimal for comparator applications. Texas Instruments offers dedicated comparator devices, such as the TLV703, which are better suited for this purpose.