Power Circuits
TL3844DG4-8
Texas Instruments
Description: Current-Mode PWM Controller 8-SOIC 0 to 70

Overview of TL3844DG4-8 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy

Price & Stock for TL3844DG4-8 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TL3844DG4-8-ND
DigiKey IC REG CTRLR BST FLYBK PWM 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1011
In Stock
  • 1 $1.1400
  • 10 $0.7920
  • 75 $0.6268
  • 150 $0.5885
  • 300 $0.5570
  • 525 $0.5356
$0.5356 / $1.1400 Buy Now

CAD Models for TL3844DG4-8 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL3844DG4-8 by Texas Instruments

TL3844DG4-8
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
11.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TL3844DG4-8
    Texas Instruments
    Current-Mode PWM Controller 8-SOIC 0 to 70
    VS

Alternate Parts for TL3844DG4-8

This table gives cross-reference parts and alternative options found for TL3844DG4-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3844DG4-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP3844D-8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Resistors TL3844DG4-8 vs IP3844D-8
UC3844BD1013TR Current Mode PWM STMicroelectronics TL3844DG4-8 vs UC3844BD1013TR
UC2844AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics TL3844DG4-8 vs UC2844AD1
IP3844D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Power and Hybrid / Semelab Limited TL3844DG4-8 vs IP3844D-8
IP3844D-8E3 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Power and Hybrid / Semelab Limited TL3844DG4-8 vs IP3844D-8E3
UC3844BD1 Current Mode PWM STMicroelectronics TL3844DG4-8 vs UC3844BD1
IP3844AD-8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Resistors TL3844DG4-8 vs IP3844AD-8
IP3844AD-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Power and Hybrid / Semelab Limited TL3844DG4-8 vs IP3844AD-8
UC3844DR-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 Texas Instruments TL3844DG4-8 vs UC3844DR-8
IP2844D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 TT Electronics Power and Hybrid / Semelab Limited TL3844DG4-8 vs IP2844D-8
Part Number Description Manufacturer Compare
UC3842BVDR2G High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL onsemi TL3844DG4-8 vs UC3842BVDR2G
UC2844D8G4 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments TL3844DG4-8 vs UC2844D8G4
UC3844BD1 Current Mode PWM STMicroelectronics TL3844DG4-8 vs UC3844BD1
UC3842AD1013TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics TL3844DG4-8 vs UC3842AD1013TR
UC3842AD 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments TL3844DG4-8 vs UC3842AD
UC3843ADTR 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments TL3844DG4-8 vs UC3843ADTR
E-UC3844AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics TL3844DG4-8 vs E-UC3844AD1
UC2845ADTR 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 14-SOIC -40 to 85 Texas Instruments TL3844DG4-8 vs UC2845ADTR
UC1844AL883B Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments TL3844DG4-8 vs UC1844AL883B
MIC38HC44-1YM IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC Microchip Technology Inc TL3844DG4-8 vs MIC38HC44-1YM

Related Parts for TL3844DG4-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3844DG4-8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3844DG4-8 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL3844DG4-8 would you like to use for your alert(s)?
  • Please alert me when TL3844DG4-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3844DG4-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3844DG4-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3844DG4-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3844DG4-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3844DG4-8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: