-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 50% duty cycle, 0C to 70C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL3845BP-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10100 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-34303-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2717 In Stock |
|
$0.2945 / $0.8200 | Buy Now |
DISTI #
595-TL3845BP
|
Mouser Electronics | Switching Controllers Current Mode PWM Controller RoHS: Compliant | 1281 |
|
$0.2720 / $0.8200 | Buy Now |
|
Rochester Electronics | TL3845B High-Performance Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 10100 |
|
$0.2677 / $0.3150 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK PWM 8-DIP | 4790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3845BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3845BP
Texas Instruments
30-V, 0.2A high Performance 500KHz current mode PWM with 8.4V/7.6V UVLO, 50% duty cycle, 0C to 70C 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL3845BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3845BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2842DWTRG4 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | TL3845BP vs UC2842DWTRG4 |
UC2842DWTR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL3845BP vs UC2842DWTR |
UC2842DW | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16 | Texas Instruments | TL3845BP vs UC2842DW |
UC2842ADW | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85 | Texas Instruments | TL3845BP vs UC2842ADW |
UC2845ADWTR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL3845BP vs UC2845ADWTR |
UC2842ADWTR | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85 | Texas Instruments | TL3845BP vs UC2842ADWTR |
UC2842DWG4 | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16, Switching Regulator or Controller | Texas Instruments | TL3845BP vs UC2842DWG4 |
UC2845ADW | 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | TL3845BP vs UC2845ADW |
UC2842ADWTRG4 | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85 | Texas Instruments | TL3845BP vs UC2842ADWTRG4 |