Part Details for TL3845DE4 by Texas Instruments
Overview of TL3845DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL3845DE4
TL3845DE4 CAD Models
TL3845DE4 Part Data Attributes:
|
TL3845DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3845DE4
Texas Instruments
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL3845DE4
This table gives cross-reference parts and alternative options found for TL3845DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3845DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2845DR | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 14-SOIC -40 to 85 | Texas Instruments | TL3845DE4 vs TL2845DR |
TL2845DRG4 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 14-SOIC -40 to 85 | Texas Instruments | TL3845DE4 vs TL2845DRG4 |
TL2845DRE4 | Current-Mode PWM Controller 14-SOIC -40 to 85 | Texas Instruments | TL3845DE4 vs TL2845DRE4 |
TL2845D | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 14-SOIC -40 to 85 | Texas Instruments | TL3845DE4 vs TL2845D |
TL3845DR | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0-70C 14-SOIC 0 to 70 | Texas Instruments | TL3845DE4 vs TL3845DR |
TL3845D | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0-70C 14-SOIC 0 to 70 | Texas Instruments | TL3845DE4 vs TL3845D |
TL3845DRE4 | Current-Mode PWM Controller 14-SOIC 0 to 70 | Texas Instruments | TL3845DE4 vs TL3845DRE4 |