Part Details for TL431ACDCKRE4 by Texas Instruments
Overview of TL431ACDCKRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ACDCKRE4
TL431ACDCKRE4 CAD Models
TL431ACDCKRE4 Part Data Attributes
|
TL431ACDCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACDCKRE4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
Alternate Parts for TL431ACDCKRE4
This table gives cross-reference parts and alternative options found for TL431ACDCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AQDCKT | Adjustable precision shunt regulator 6-SC70 -40 to 125 | Texas Instruments | TL431ACDCKRE4 vs TL431AQDCKT |
TL431AIDCKRE4 | Adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKRE4 vs TL431AIDCKRE4 |
TL431AIDCKTE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKRE4 vs TL431AIDCKTE4 |
TL431AIDCKRG4 | 1% Accuracy Adjustable Precision Shunt Regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKRE4 vs TL431AIDCKRG4 |
TL431AQDCKTE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TL431ACDCKRE4 vs TL431AQDCKTE4 |
TL431AIDCKR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | TL431ACDCKRE4 vs TL431AIDCKR |
TL431AIDCKTG4 | Adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKRE4 vs TL431AIDCKTG4 |
TL431AQDCKRG4 | Adjustable Precision Shunt Regulator 6-SC70 -40 to 125 | Texas Instruments | TL431ACDCKRE4 vs TL431AQDCKRG4 |
TL431AIDCKR | Adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TL431ACDCKRE4 vs TL431AIDCKR |
TL431ACDCKR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | TL431ACDCKRE4 vs TL431ACDCKR |