Power Circuits
TL431AQDCKTE4
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN

Overview of TL431AQDCKTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TL431AQDCKTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL431AQDCKTE4 by Texas Instruments

TL431AQDCKTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.52 V
Output Voltage-Min
2.47 V
Output Voltage-Nom
2.495 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
82.589 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
1.25 mm
Want to compare parts?
  1. TL431AQDCKTE4
    Texas Instruments
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
    VS

Alternate Parts for TL431AQDCKTE4

This table gives cross-reference parts and alternative options found for TL431AQDCKTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AQDCKTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL431AQDCKT Adjustable precision shunt regulator 6-SC70 -40 to 125 Texas Instruments TL431AQDCKTE4 vs TL431AQDCKT
TL431AIDCKRE4 Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKRE4
TL431AIDCKTE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments TL431AQDCKTE4 vs TL431AIDCKTE4
TL431AIDCKRG4 1% Accuracy Adjustable Precision Shunt Regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKRG4
TL431ACDCKRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments TL431AQDCKTE4 vs TL431ACDCKRE4
TL431AIDCKR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Rochester Electronics LLC TL431AQDCKTE4 vs TL431AIDCKR
TL431AIDCKTG4 Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKTG4
TL431AQDCKRG4 Adjustable Precision Shunt Regulator 6-SC70 -40 to 125 Texas Instruments TL431AQDCKTE4 vs TL431AQDCKRG4
TL431AIDCKR Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKR
TL431ACDCKR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Rochester Electronics LLC TL431AQDCKTE4 vs TL431ACDCKR
Part Number Description Manufacturer Compare
TL431AIDCKRG4 1% Accuracy Adjustable Precision Shunt Regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKRG4
TL431AIDCKTG4 Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKTG4
TL431AIDCKR Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKR
TL431AQDCKRG4 Adjustable Precision Shunt Regulator 6-SC70 -40 to 125 Texas Instruments TL431AQDCKTE4 vs TL431AQDCKRG4
TL431AQDCKR Adjustable precision shunt regulator 6-SC70 -40 to 125 Texas Instruments TL431AQDCKTE4 vs TL431AQDCKR
TL431AQDCKT Adjustable precision shunt regulator 6-SC70 -40 to 125 Texas Instruments TL431AQDCKTE4 vs TL431AQDCKT
TL431AIDCKT Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKT
TL431ACDCKRE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN Texas Instruments TL431AQDCKTE4 vs TL431ACDCKRE4
TL431ACDCKTE4 Adjustable Precision Shunt Regulator 6-SC70 0 to 70 Texas Instruments TL431AQDCKTE4 vs TL431ACDCKTE4
TL431AIDCKRE4 Adjustable precision shunt regulator 6-SC70 -40 to 85 Texas Instruments TL431AQDCKTE4 vs TL431AIDCKRE4

Related Parts for TL431AQDCKTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431AQDCKTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431AQDCKTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL431AQDCKTE4 would you like to use for your alert(s)?
  • Please alert me when TL431AQDCKTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL431AQDCKTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431AQDCKTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL431AQDCKTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431AQDCKTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431AQDCKTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: