-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48975-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
249 In Stock |
|
$0.2828 / $0.4400 | Buy Now |
DISTI #
V72:2272_07373459
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2450 |
|
$0.1035 / $0.1620 | Buy Now |
DISTI #
63413924
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2232 | Americas - 2450 |
|
$0.1035 / $0.1233 | Buy Now |
|
Bristol Electronics | 4975 |
|
RFQ | ||
DISTI #
SMC-TL431ACDRG4
|
Sensible Micro Corporation | V-Ref Adjustable 2.495V To 36V 100Ma 8-Pin Soic T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 10000 |
|
$0.0638 | RFQ |
DISTI #
SMC-TL431ACDRG4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1952 Container: Tape & Reel | 522 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ 8SOIC | 184100 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ 8SOIC | 798462 |
|
$0.0660 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACDRG4
Texas Instruments
Adjustable precision shunt regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL431ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIDE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL431ACDRG4 vs TL431AIDE4 |
TL431AIDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDRG4 vs TL431AIDR2 |
TL431AIDR2G | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 2500-REEL | onsemi | TL431ACDRG4 vs TL431AIDR2G |
TL431ACDG4 | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | TL431ACDRG4 vs TL431ACDG4 |
TL431AIDRE4 | 1% Accuracy Adjustable Precision Shunt Regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDRG4 vs TL431AIDRE4 |
TL431AIDG | Voltage Reference, Programmable Precision, Shunt Regulator, SOIC-8 Narrow Body, 98-TUBE | onsemi | TL431ACDRG4 vs TL431AIDG |
TL431AID | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOP-8 | onsemi | TL431ACDRG4 vs TL431AID |
TL431AIDR | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDRG4 vs TL431AIDR |
TL431AIDG4 | Adjustable precision shunt regulator 8-SOIC -40 to 85 | Texas Instruments | TL431ACDRG4 vs TL431AIDG4 |
TL431ACDR2 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | TL431ACDRG4 vs TL431ACDR2 |