Part Details for TL431ACLPE3 by Rochester Electronics LLC
Overview of TL431ACLPE3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ACLPE3
TL431ACLPE3 CAD Models
TL431ACLPE3 Part Data Attributes:
|
TL431ACLPE3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACLPE3
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ACLPE3
This table gives cross-reference parts and alternative options found for TL431ACLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLP | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPE3 vs TL431ACLP |
TL431ACLP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPE3 vs TL431ACLP |
TL431ACLPRAG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TL431ACLPE3 vs TL431ACLPRAG |
TL431AILPG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TL431ACLPE3 vs TL431AILPG |
TL431ACLPM | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPE3 vs TL431ACLPM |
TL431ACLPE3 | Adjustable precision shunt regulator 3-TO-92 0 to 70 | Texas Instruments | TL431ACLPE3 vs TL431ACLPE3 |
TL431AILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPE3 vs TL431AILPRA |
TL431AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | TL431ACLPE3 vs TL431AILP |
TL431AILPM | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | TL431ACLPE3 vs TL431AILPM |
TL431ACLPG | Voltage Reference, Programmable Precision, Shunt Regulator, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TL431ACLPE3 vs TL431ACLPG |