Part Details for TL431ACLP by Motorola Mobility LLC
Overview of TL431ACLP by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431ACLP
TL431ACLP CAD Models
TL431ACLP Part Data Attributes
|
TL431ACLP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACLP
Motorola Mobility LLC
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO 36V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for TL431ACLP
This table gives cross-reference parts and alternative options found for TL431ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431ACLPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431ACLPRP |
TL431BCLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431BCLPRA |
TL431AILPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431AILPRP |
TL431BILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431BILPRA |
TL431AILPRM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431AILPRM |
TL431AILP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TL431ACLP vs TL431AILP |
TL431ACLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431ACLPRA |
TL431CLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431CLPRA |
TL431AILPRE3 | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431ACLP vs TL431AILPRE3 |
TL431AILPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431ACLP vs TL431AILPRE |