Part Details for TL431BCLPRM by Motorola Mobility LLC
Overview of TL431BCLPRM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431BCLPRM
TL431BCLPRM CAD Models
TL431BCLPRM Part Data Attributes:
|
TL431BCLPRM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL431BCLPRM
Motorola Mobility LLC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO 36V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for TL431BCLPRM
This table gives cross-reference parts and alternative options found for TL431BCLPRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCLPRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AILPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431AILPRP |
TL431BCLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431BCLPRA |
TL431ACLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | TL431BCLPRM vs TL431ACLP |
TL431AILPRE3 | Adjustable precision shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | TL431BCLPRM vs TL431AILPRE3 |
TL431ACLPRE | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431ACLPRE |
TL431AILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431AILPRA |
TL431CLPRP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431CLPRP |
TL431ILPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431ILPRA |
TL431ACLPRA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | TL431BCLPRM vs TL431ACLPRA |