| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431ACLPR | Texas Instruments | $0.1239 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar | TL431ACLP vs TL431ACLPR |
| TL431ACLPRP | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431ACLP vs TL431ACLPRP |
| TL431AILPRMG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431ACLP vs TL431AILPRMG |
| TL431ACLPREG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431ACLP vs TL431ACLPREG |
| TL431AILP | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431ACLP vs TL431AILP |
| TL431ACLPG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431ACLP vs TL431ACLPG |
| TL431AILPM | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431ACLP vs TL431AILPM |
| TL431ACZ | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 | TL431ACLP vs TL431ACZ |
| TL431AILPRPG | onsemi | Check for Price | Two Terminal Voltage Reference | TL431ACLP vs TL431AILPRPG |
| TL431AILPG | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | TL431ACLP vs TL431AILPG |
Part Details for TL431ACLP by Texas Instruments
Results Overview of TL431ACLP by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431ACLP Information
TL431ACLP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL431ACLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1287-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO92-3 Min Qty: 1 Container: Bulk |
6828 Bulk |
|
$0.4084 / $0.8900 | Buy Now |
|
DISTI #
93571303
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2249 | Americas - 1900 |
|
$0.3902 / $0.5652 | Buy Now |
|
DISTI #
93309079
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1184 |
|
$0.3581 / $0.7525 | Buy Now |
|
DISTI #
595-TL431ACLP
|
Mouser Electronics | Voltage References Adj Shunt RoHS: Compliant | 3741 |
|
$0.4070 / $0.8900 | Buy Now |
|
DISTI #
V99:2348_07373460
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2249 | Americas - 1900 |
|
$0.3902 / $0.7638 | Buy Now |
|
DISTI #
P02:6590_05707275
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 1184 |
|
$0.3581 / $0.7525 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC | 288 |
|
$0.1350 / $0.4500 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC | 47 |
|
$0.1525 / $0.1830 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC | 13 |
|
$0.3500 | Buy Now |
|
DISTI #
V99:2348_07373460
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2249 | Americas - 1900 |
|
$0.3902 / $0.7638 | Buy Now |
US Tariff Estimator: TL431ACLP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431ACLP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431ACLP Part Data Attributes
|
|
TL431ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACLP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 2.495v To 36v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Length | 5.2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.52 V | |
| Output Voltage-Min | 2.47 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 92 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1% | |
| Width | 3.68 Mm |
Alternate Parts for TL431ACLP
This table gives cross-reference parts and alternative options found for TL431ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL431ACLP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TL431ACLP is -40°C to 125°C.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and a minimum ESR of 0.1 ohms in the output capacitor.
-
Yes, TL431ACLP is suitable for high-temperature environments, but its voltage reference accuracy may degrade at temperatures above 100°C.
-
The maximum allowed voltage on the cathode (K) pin is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The output voltage (Vout) can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V) and R1 and R2 are the resistors in the voltage divider network.