-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL432ACDBZTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
595-TL432ACDBZT
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator | 0 |
|
$0.3180 / $0.8400 | Order Now |
DISTI #
TL432ACDBZT
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.5900 / $1.0000 | RFQ |
|
Ameya Holding Limited | TL432ACDBZT 电压参考, 额定电压2.495 - 36V, 1%精确度, 100mA, 37 V输入, 3针 SOT-23封装 | 45912 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432ACDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432ACDBZT
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432ACDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432ACDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432AIDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432ACDBZT vs TL432AIDBZT |
TL432CDBZTG4 | Adjustable Precision Shunt Regulator 3-SOT-23 0 to 70 | Texas Instruments | TL432ACDBZT vs TL432CDBZTG4 |
TL432AIDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432ACDBZT vs TL432AIDBZRG4 |
SPX431LCM-L | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432ACDBZT vs SPX431LCM-L |
TL431BIDBZR | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TL432ACDBZT vs TL431BIDBZR |
LMV431AIMF/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | TL432ACDBZT vs LMV431AIMF/NOPB |
TL431CDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432ACDBZT vs TL431CDBZR |
TL431BIDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | TL432ACDBZT vs TL431BIDBZR |
SPX431LAM | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432ACDBZT vs SPX431LAM |
TL432ACDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432ACDBZT vs TL432ACDBZTG4 |