-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17338-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6700 In Stock |
|
$0.0931 / $0.4200 | Buy Now |
DISTI #
595-TL432AIDBZR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator RoHS: Compliant | 16680 |
|
$0.0930 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 3073141 |
|
RFQ | |
|
ComSIT USA | PRECISION PROGRAMMABLE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3 RoHS: Compliant | Europe - 2240 |
|
RFQ | |
DISTI #
SMC-TL432AIDBZR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2591 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-236-3,SC-59,SOT-23-3 | 2782 |
|
$0.0803 / $0.1084 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-3 | 21635 |
|
$0.0548 / $0.1015 | Buy Now |
|
Sense Electronic Company Limited | SOT23-3 | 18000 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 72000 |
|
$0.1040 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432AIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432AIDBZR
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432AIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432AIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL432ACDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZR vs TL432ACDBZRG4 |
TL432BCDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZR vs TL432BCDBZRG4 |
TL432BCDBZT | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZR vs TL432BCDBZT |
SPX2431M/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | Sipex Corporation | TL432AIDBZR vs SPX2431M/TR |
TL432BIDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432AIDBZR vs TL432BIDBZRG4 |
TL432CDBZRG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZR vs TL432CDBZRG4 |
SPX431LM | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Sipex Corporation | TL432AIDBZR vs SPX431LM |
TL432BIDBZR | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432AIDBZR vs TL432BIDBZR |
TL432AIDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | Texas Instruments | TL432AIDBZR vs TL432AIDBZTG4 |
TL432BCDBZTG4 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | Texas Instruments | TL432AIDBZR vs TL432BCDBZTG4 |