Part Details for TL4581DR by Texas Instruments
Results Overview of TL4581DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL4581DR Information
TL4581DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL4581DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15627-2-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5365 / $0.5868 | Buy Now |
|
DISTI #
595-TL4581DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Drv Op Amp A 595-TLV936 A 595-TLV9362IDR RoHS: Compliant | 1507 |
|
$0.9460 / $1.9300 | Buy Now |
|
DISTI #
595-TL4581DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Drv Op Amp A 595-TLV936 A 595-TLV9362IDR RoHS: Compliant | 1507 |
|
$0.9460 / $1.9300 | Buy Now |
|
DISTI #
86045135
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 1101 | Americas - 6725 |
|
$0.7395 / $1.1928 | Buy Now |
|
|
Rochester Electronics | TL4581 Dual Low-Noise High-Drive Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6725 |
|
$0.5916 / $0.9542 | Buy Now |
US Tariff Estimator: TL4581DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL4581DR
TL4581DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL4581DR Part Data Attributes
|
|
TL4581DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4581DR
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.8 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.15 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 9 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL4581DR
This table gives cross-reference parts and alternative options found for TL4581DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4581DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL4581DG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL4581DR vs TL4581DG4 |
TL4581DR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TL4581DR is 3.5V to 18V. However, it can operate up to 20V with reduced performance.
-
To ensure stability, a minimum output capacitance of 1uF is recommended, and the output capacitor should be located close to the output pin. Additionally, a 10nF to 100nF capacitor can be added between the input and ground pins to improve noise rejection.
-
The maximum current that TL4581DR can deliver is 1.5A. However, it's recommended to derate the current based on the ambient temperature and the input voltage to ensure reliable operation.
-
TL4581DR is rated for operation up to 125°C. However, the maximum junction temperature should not exceed 150°C. It's recommended to derate the device's performance and ensure proper heat sinking in high-temperature environments.
-
To protect TL4581DR from input voltage transients, a TVS (Transient Voltage Suppressor) diode or a zener diode can be added between the input pin and ground. This will help clamp the input voltage and prevent damage to the device.