Part Details for TL494BDG by onsemi
Overview of TL494BDG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL494BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL494BDG
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC Rail - Rail/Tube (Alt: TL494BDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 16 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TL494 PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$0.4835 / $0.5688 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BCK/PSH-PULL 16SOIC | 80200 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TL494BDG
TL494BDG CAD Models
TL494BDG Part Data Attributes
|
TL494BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL494BDG
onsemi
PWM Controller (up to 200 kHz) TA= -40°C to +125°C, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TL494BDG
This table gives cross-reference parts and alternative options found for TL494BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CDR2G | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 2500-REEL | onsemi | TL494BDG vs TL494CDR2G |
NCV494BDR2 | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL | onsemi | TL494BDG vs NCV494BDR2 |
TL494CDG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, SOIC 16 LEAD, 48-TUBE | onsemi | TL494BDG vs TL494CDG |
NCV494BDR2G | PWM Controller (Automotive), SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | TL494BDG vs NCV494BDR2G |