Filter Your Search
1 - 1 of 1 results
|
TL494BDG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC | SO-16 | 16 | 751B-05 | unknown | EAR99 | 8542.39.00.01 |