-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6965
|
Newark | Ic, Controller, Pwm, Input Voltage:-, Output Voltage:40V, Output Current:200Ma, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:300Khz, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3097 |
|
$0.4720 / $0.6340 | Buy Now |
DISTI #
67K1282
|
Newark | Voltage Mode Pwm Controller, 40V, 16-Dip, Power Supply Controller Type:Double Ended Controller, No. Of Channels:2Channels, Control Mode:Voltage, Supply Voltage Min:7V, Supply Voltage Max:40V, Ic Case/Package:Dip, No. Of Pins:16Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS TL494IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2400 / $0.3570 | Buy Now |
DISTI #
296-10194-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2988 In Stock |
|
$0.2040 / $0.5300 | Buy Now |
DISTI #
595-TL494IN
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 28782 |
|
$0.1810 / $0.6100 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
DISTI #
TL494IN
|
TME | IC: PMIC, PWM controller, 7÷40V, DIP16, boost,push-pull, 0÷45% Min Qty: 1 | 2173 |
|
$0.4480 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, Uin: 7÷40VDC, DIP16, boost,push-pull | 1000 |
|
RFQ | |
DISTI #
C1S746200037076
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$0.2200 / $0.5610 | Buy Now |
|
LCSC | 200mA 7V40V DIP-16 DC-DC Converters ROHS | 293 |
|
$0.1807 / $0.3691 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 16DIP | 10000 |
|
$0.3880 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL494IN
Texas Instruments
40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL494IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CN | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | TL494IN vs TL494CN |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | TL494IN vs UC494AJ/883B |
UC494AN | Advanced Regulating Pulse Width Modulators 16-PDIP | Texas Instruments | TL494IN vs UC494AN |
UC494ACJ | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | TL494IN vs UC494ACJ |
UPC494C-A | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TL494IN vs UPC494C-A |
TL494CN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL494IN vs TL494CN |
UC494ACN | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | TL494IN vs UC494ACN |
TL494CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | TL494IN vs TL494CN |
UPC494C | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TL494IN vs UPC494C |
UPC494C | Switching Controller, Current/voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics Group | TL494IN vs UPC494C |