There are no models available for this part yet.
Overview of UC494ACN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC494ACN by Rochester Electronics LLC
Part Data Attributes for UC494ACN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
300 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for UC494ACN
This table gives cross-reference parts and alternative options found for UC494ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC494ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corp (RETIRED) | UC494ACN vs UC494AJ/883B |
TL494CNG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494ACN vs TL494CNG |
TL494CN1 | Switching Controller | Rochester Electronics LLC | UC494ACN vs TL494CN1 |
UC494ACN | Advanced Regulating Pulse Width Modulators 16-PDIP | Texas Instruments | UC494ACN vs UC494ACN |
UC494AN | Advanced Regulating Pulse Width Modulators 16-PDIP | Texas Instruments | UC494ACN vs UC494AN |
TL494CJ | PWM Control Circuit 16-CDIP | Texas Instruments | UC494ACN vs TL494CJ |
IR9494 | Switching Regulator, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Sharp Corp | UC494ACN vs IR9494 |
TL494CN3 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | Texas Instruments | UC494ACN vs TL494CN3 |
TL494IN | 40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85 | Texas Instruments | UC494ACN vs TL494IN |
TL494CN | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16 | Fairchild Semiconductor Corporation | UC494ACN vs TL494CN |
Related Parts for UC494ACN
-
UC2845NSwitching Regulator or Controllers
-
UC3901QTRG3Other Analog ICs
-
UC3903JPower Management Circuits
-
UCC21520DWRPeripheral Drivers
-
TS951IDOperational Amplifiers
-
UC382TDKTTT-1Linear Regulator ICs
-
UA9638CDG4Line Driver or Receivers
-
UC3638DWMotion Control Electronics
-
TS5A3166DCKRE4Multiplexers or Switches