Part Details for TL510CP3 by Texas Instruments
Results Overview of TL510CP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL510CP3 Information
TL510CP3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL510CP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, BIPolar, PDIP8 | 4620 |
|
RFQ |
US Tariff Estimator: TL510CP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL510CP3
TL510CP3 Part Data Attributes
|
|
TL510CP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL510CP3
Texas Instruments
Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Response Time-Nom | 30 Ns | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TL510CP3
This table gives cross-reference parts and alternative options found for TL510CP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL510CP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL510MJG/883B | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, CDIP8 | TL510CP3 vs TL510MJG/883B |
| TL510CJG | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar | TL510CP3 vs TL510CJG |
| TL510MJG/883B | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, DIP8 | TL510CP3 vs TL510MJG/883B |
| TL510MJG | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, CDIP8 | TL510CP3 vs TL510MJG |
| TL510CJGP4 | Rochester Electronics LLC | Check for Price | Comparator | TL510CP3 vs TL510CJGP4 |
| 5962-01-302-9115 | Texas Instruments | Check for Price | Comparator, BIPolar, PDIP8 | TL510CP3 vs 5962-01-302-9115 |
| TL510CJG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar, CDIP8 | TL510CP3 vs TL510CJG4 |