Part Details for TL510MJ by Texas Instruments
Results Overview of TL510MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL510MJ Information
TL510MJ by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL510MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, BIPolar, CDIP14 | 6829 |
|
RFQ |
US Tariff Estimator: TL510MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL510MJ
TL510MJ Part Data Attributes
|
|
TL510MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL510MJ
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 30ns Response Time, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 30 Ns | |
| Supply Voltage Limit-Max | 14 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TL510MJ
This table gives cross-reference parts and alternative options found for TL510MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL510MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL510CJ4 | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar | TL510MJ vs TL510CJ4 |
| 5962-01-076-4094 | Texas Instruments | Check for Price | Comparator, BIPolar, CDIP14 | TL510MJ vs 5962-01-076-4094 |
| TL432MJ | Texas Instruments | Check for Price | Comparator, 1 Func, BIPolar, CDIP14 | TL510MJ vs TL432MJ |
| TL510CN | Texas Instruments | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar, PDIP14 | TL510MJ vs TL510CN |
| SN72510N | Texas Instruments | Check for Price | Comparator, 1 Func, 30ns Response Time, BIPolar, PDIP14 | TL510MJ vs SN72510N |
| UAF311DCQM | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14 | TL510MJ vs UAF311DCQM |
| UAF111DMQB | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14 | TL510MJ vs UAF111DMQB |
| TL510CNP3 | Rochester Electronics LLC | Check for Price | Comparator | TL510MJ vs TL510CNP3 |
| TL432CJ | Texas Instruments | Check for Price | Comparator, 1 Func, BIPolar, CDIP14 | TL510MJ vs TL432CJ |
| UAF311DC | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14 | TL510MJ vs UAF311DC |