Part Details for TL5209-30KTTR by Texas Instruments
Overview of TL5209-30KTTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL5209-30KTTR
TL5209-30KTTR CAD Models
TL5209-30KTTR Part Data Attributes:
|
TL5209-30KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5209-30KTTR
Texas Instruments
3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, TO-263, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.021% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TL5209-30KTTR
This table gives cross-reference parts and alternative options found for TL5209-30KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5209-30KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-3.0YU-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | TL5209-30KTTR vs MIC5209-3.0YU-TR |
MIC5209-3.0BUT&R | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | TL5209-30KTTR vs MIC5209-3.0BUT&R |
MIC5209-3.0YU | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | TL5209-30KTTR vs MIC5209-3.0YU |
MIC5209-3.0BUT&R | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Micrel Inc | TL5209-30KTTR vs MIC5209-3.0BUT&R |