Part Details for TL5580AIDR by Texas Instruments
Results Overview of TL5580AIDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL5580AIDR Information
TL5580AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL5580AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21097-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6832 | Buy Now |
|
DISTI #
595-TL5580AIDR
|
Mouser Electronics | Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID RoHS: Compliant | 2393 |
|
$1.5100 / $2.5700 | Buy Now |
|
DISTI #
595-TL5580AIDR
|
Mouser Electronics | Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID RoHS: Compliant | 2393 |
|
$1.5500 / $2.5300 | Buy Now |
|
DISTI #
TL5580AIDR
|
TME | IC: operational amplifier, 12MHz, Ch: 2, 2÷16VDC, SO8, 1.35mV Min Qty: 1 | 0 |
|
$1.6600 / $2.3900 | RFQ |
|
|
Chip Stock | Dual 12MHz, improved offset, low-noise wide-bandwidth precision amplifier 8-SOIC -40 to 85 | 615 |
|
RFQ |
US Tariff Estimator: TL5580AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL5580AIDR
TL5580AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL5580AIDR Part Data Attributes
|
|
TL5580AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5580AIDR
Texas Instruments
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 22380 | |
| Wideband | No | |
| Width | 3.9 Mm |
TL5580AIDR Frequently Asked Questions (FAQ)
-
It is recommended to place the TL5580AIDR close to the power source, use a solid ground plane, and keep the input and output traces as short as possible. Additionally, use a 10uF capacitor between VCC and GND to filter out noise.
-
The TL5580AIDR requires a bias voltage of 2.5V to 5.5V. Ensure the bias voltage is stable and within the recommended range. A voltage regulator or a voltage reference can be used to generate the bias voltage.
-
The TL5580AIDR can handle input voltages up to 5.5V. However, it's recommended to limit the input voltage to 5V to ensure optimal performance and prevent damage to the device.
-
Check the power supply voltage, ensure proper decoupling, and verify the input and output impedance matching. Also, check for any layout or routing issues that may be causing the problem.
-
Yes, the TL5580AIDR can be used in a differential amplifier configuration. However, it's essential to ensure proper impedance matching and biasing to achieve optimal performance.