Part Details for TL5580AIPWR by Texas Instruments
Results Overview of TL5580AIPWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL5580AIPWR Information
TL5580AIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL5580AIPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21099-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4130 / $1.4682 | Buy Now |
|
DISTI #
595-TL5580AIPWR
|
Mouser Electronics | Precision Amplifiers DualLoNoiseWideBW Pr ecisionAmp A 595-OP A 595-OPA2992IPWR RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
DISTI #
595-TL5580AIPWR
|
Mouser Electronics | Precision Amplifiers DualLoNoiseWideBW Pr ecisionAmp A 595-OP A 595-OPA2992IPWR RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
DISTI #
86045215
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$1.9500 / $2.3125 | Buy Now |
|
DISTI #
86045588
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$1.9500 / $2.3125 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 10132 |
|
$1.5600 / $1.9500 | Buy Now |
|
DISTI #
86045215
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$1.9500 / $2.3125 | Buy Now |
|
DISTI #
86045588
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$1.9500 / $2.3125 | Buy Now |
|
DISTI #
86045215
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$1.9500 / $2.3125 | Buy Now |
|
DISTI #
86045588
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$1.9500 / $2.3125 | Buy Now |
US Tariff Estimator: TL5580AIPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL5580AIPWR
TL5580AIPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL5580AIPWR Part Data Attributes
|
|
TL5580AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5580AIPWR
Texas Instruments
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 22380 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TL5580AIPWR
This table gives cross-reference parts and alternative options found for TL5580AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL5580AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL5580AIPW | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1350uV Offset-Max, BIPolar, PDSO8 | TL5580AIPWR vs TL5580AIPW |