Part Details for TL5580IDR by Texas Instruments
Results Overview of TL5580IDR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL5580IDR Information
TL5580IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL5580IDR | Texas Instruments | Dual Low-Noise Wide-Bandwidth Precision Amplifier 8-SOIC -40 to 85 |
Price & Stock for TL5580IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21100-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4682 | Buy Now |
|
DISTI #
595-TL5580IDR
|
Mouser Electronics | Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp RoHS: Compliant | 2694 |
|
$0.4270 / $0.9400 | Buy Now |
|
DISTI #
86288841
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 | Americas - 5000 |
|
$0.4000 / $0.5806 | Buy Now |
|
DISTI #
86295029
|
Verical | Op Amp Dual Low Noise Amplifier ±16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.4000 / $0.5806 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Noise Amplifier ±16V 8-Pin SOIC T/R Min Qty: 1 | 2343 |
|
$0.3073 / $1.1820 | Buy Now |
|
|
Quest Components | 1874 |
|
$0.4256 / $1.2160 | Buy Now | |
|
|
Quest Components | 1874 |
|
$0.4098 / $1.5760 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 12MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.3200 / $0.5161 | Buy Now |
|
DISTI #
TL5580IDR
|
TME | IC: operational amplifier, 12MHz, Ch: 2, 2÷16VDC, SO8, 2mV, IB: 800nA Min Qty: 1 | 0 |
|
$0.5410 / $0.8830 | RFQ |
US Tariff Estimator: TL5580IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL5580IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL5580IDR Part Data Attributes
|
|
TL5580IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL5580IDR
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.075 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 22380 | |
| Wideband | No | |
| Width | 3.9 Mm |
TL5580IDR Frequently Asked Questions (FAQ)
-
It is recommended to place the TLV5580IDR close to the ADC input pins, use a ground plane, and keep the analog and digital signals separate. Additionally, use a low-ESR capacitor (e.g., 10nF) between VCC and GND, and a 1kΩ resistor in series with the REF pin to reduce noise.
-
The internal reference voltage can be configured by connecting the REF pin to VCC or GND. For a 2.5V reference, connect REF to VCC. For a 1.25V reference, connect REF to GND through a 1kΩ resistor. Ensure the reference voltage is stable and within the recommended range (1.2V to 2.5V) for optimal performance.
-
The maximum sampling rate for the TLV5580IDR is 200ksps. As the sampling rate increases, the power consumption also increases. To minimize power consumption, use the lowest sampling rate required for your application. However, be aware that lower sampling rates may affect the converter's accuracy and noise performance.
-
The TLV5580IDR's digital output data is in a 10-bit, right-justified, binary format. The data is output on the D[9:0] pins, with D[9] being the most significant bit. Ensure your microcontroller or digital system can handle this data format and sampling rate to accurately process the converted data.
-
The TLV5580IDR has a maximum operating temperature range of -40°C to 125°C. High temperatures can affect the device's accuracy, noise performance, and power consumption. Ensure proper thermal design, including heat sinking and airflow, to maintain a stable operating temperature and optimal performance.