Part Details for TL592BD14 by Texas Instruments
Results Overview of TL592BD14 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL592BD14 Information
TL592BD14 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL592BD14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO14 | 5987 |
|
RFQ |
US Tariff Estimator: TL592BD14 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL592BD14
TL592BD14 Part Data Attributes
|
|
TL592BD14
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL592BD14
Texas Instruments
Operational Amplifier, 1 Func
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 40 µA | |
| Bias Current-Max (IIB) @25C | 30 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Low-Bias | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Power | No | |
| Programmable Power | No | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Voltage Gain-Min | 250 | |
| Wideband | No |
Alternate Parts for TL592BD14
This table gives cross-reference parts and alternative options found for TL592BD14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL592BD14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL592B-8D | Texas Instruments | $0.8702 | Operational Amplifier, 1 Func, PDSO8 | TL592BD14 vs TL592B-8D |
| TL592BD14R | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592BD14 vs TL592BD14R |
| TL592B-8DRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, PDSO8 | TL592BD14 vs TL592B-8DRG4 |
| TL592B-14D | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592BD14 vs TL592B-14D |
| TL592BPSRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, PDSO8 | TL592BD14 vs TL592BPSRE4 |
| TL592BD8 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592BD14 vs TL592BD8 |
| TL592BN | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592BD14 vs TL592BN |
| TL592B-8DE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, PDSO8 | TL592BD14 vs TL592B-8DE4 |
| TL592BI-8D | Texas Instruments | Check for Price | Operational Amplifier, 1 Func | TL592BD14 vs TL592BI-8D |