-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5341
|
Newark | Pwm Controller, 40Khz, 40V, Soic-16, Power Supply Controller Type:Double Ended Controller, No. Of Channels:2Channels, Control Mode:Voltage Mode Control, Supply Voltage Min:7V, Supply Voltage Max:40V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi TL594CDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1222 |
|
$0.6480 / $1.1900 | Buy Now |
DISTI #
45J2310
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi TL594CDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5900 | Buy Now |
DISTI #
TL594CDR2GOSCT-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4722 In Stock |
|
$0.4292 / $1.1400 | Buy Now |
DISTI #
TL594CDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: TL594CDR2G) RoHS: Compliant Min Qty: 730 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 85000 Partner Stock |
|
$0.4249 / $0.5072 | Buy Now |
DISTI #
TL594CDR2G
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SOIC T/R - Tape and Reel (Alt: TL594CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.4249 / $0.5072 | Buy Now |
DISTI #
863-TL594CDR2G
|
Mouser Electronics | Switching Controllers 40kHz 200mA PWM w/48% Duty Cycle Max RoHS: Compliant | 2380 |
|
$0.4290 / $1.1400 | Buy Now |
DISTI #
70341603
|
RS | TL594CDR2G, PWM Controller 300 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor TL594CDR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9700 | RFQ |
|
Future Electronics | TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | PWM Controller | 0 |
|
$0.4082 / $0.4442 | Buy Now |
|
Rochester Electronics | TL594 PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 85000 |
|
$0.4248 / $0.4998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL594CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL594CDR2G
onsemi
PWM Controller, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL594CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL594IDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594CDR2G vs TL594IDRE4 |
TL594CD | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL594CDR2G vs TL594CD |
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TL594CDR2G vs TL594CDR2 |
TL594CD | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 | Texas Instruments | TL594CDR2G vs TL594CD |
TL594CDRE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL594CDR2G vs TL594CDRE4 |
TL594CD | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | TL594CDR2G vs TL594CD |
TL594CDG | PWM Controller, SOIC 16 LEAD, 48-TUBE | onsemi | TL594CDR2G vs TL594CDG |
TL594IDG4 | 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 | Texas Instruments | TL594CDR2G vs TL594IDG4 |
TL594CDR2 | 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TL594CDR2G vs TL594CDR2 |