Power Circuits
TL594CDRE4
Texas Instruments
Description: 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of TL594CDRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for TL594CDRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL594CDRE4 by Texas Instruments

TL594CDRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
18 mA
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TL594CDRE4
    Texas Instruments
    0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for TL594CDRE4

This table gives cross-reference parts and alternative options found for TL594CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL594CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL594IDRE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TL594CDRE4 vs TL594IDRE4
TL594CD 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL594CDRE4 vs TL594CD
TL594CDR2 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL594CDRE4 vs TL594CDR2
TL594CD 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 Texas Instruments TL594CDRE4 vs TL594CD
TL594CD 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 onsemi TL594CDRE4 vs TL594CD
TL594CDG PWM Controller, SOIC 16 LEAD, 48-TUBE onsemi TL594CDRE4 vs TL594CDG
TL594IDG4 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 Texas Instruments TL594CDRE4 vs TL594IDG4
TL594CDR2 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Rochester Electronics LLC TL594CDRE4 vs TL594CDR2
TL594CDR2G PWM Controller, SOIC 16 LEAD, 2500-REEL onsemi TL594CDRE4 vs TL594CDR2G
Part Number Description Manufacturer Compare
TL594CDR2 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Rochester Electronics LLC TL594CDRE4 vs TL594CDR2
TL594CD 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL594CDRE4 vs TL594CD
TL594IDRE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TL594CDRE4 vs TL594IDRE4
TL594IDR2 Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDSO16, PLASTIC, SO-16 Motorola Semiconductor Products TL594CDRE4 vs TL594IDR2
TL594CD 0.5A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 onsemi TL594CDRE4 vs TL594CD
TL594CDR2 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL594CDRE4 vs TL594CDR2
TL594IDR2 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TL594CDRE4 vs TL594IDR2
TL594CDG PWM Controller, SOIC 16 LEAD, 48-TUBE onsemi TL594CDRE4 vs TL594CDG
TL594CD 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC 0 to 70 Texas Instruments TL594CDRE4 vs TL594CD
TL594IDG4 40V, 0.2A 300KHz PWM controller with UVLO 16-SOIC -40 to 85 Texas Instruments TL594CDRE4 vs TL594IDG4

Related Parts for TL594CDRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL594CDRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL594CDRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL594CDRE4 would you like to use for your alert(s)?
  • Please alert me when TL594CDRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL594CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL594CDRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL594CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL594CDRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL594CDRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: