Datasheets
TL604IP by:
Texas Instruments

SPDT, 1 Func, 1 Channel, BIMOS, PDIP8

Part Details for TL604IP by Texas Instruments

Results Overview of TL604IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

TL604IP Information

TL604IP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

US Tariff Estimator: TL604IP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL604IP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL604IP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL604IP Part Data Attributes

TL604IP Texas Instruments
Buy Now Datasheet
Compare Parts:
TL604IP Texas Instruments SPDT, 1 Func, 1 Channel, BIMOS, PDIP8
Part Life Cycle Code Obsolete
Package Description Dip-8
HTS Code 8542.39.00.60
Analog IC - Other Type Spdt
JESD-30 Code R-PDIP-T8
Length 9.81 Mm
Neg Supply Voltage-Max (Vsup) -25 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -20 V
Normal Position No/Nc
Number of Channels 1
Number of Functions 1
Number of Terminals 8
On-state Resistance Match-Nom 220 Ω
On-state Resistance-Max (Ron) 400 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Separate Output
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Current-Max (Isup) 10 Ma
Supply Voltage-Max (Vsup) 25 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount No
Switch-off Time-Max 500 Ns
Switch-on Time-Max 150 Ns
Switching Make-Before-Break
Technology Bimos
Temperature Grade Other
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm

Alternate Parts for TL604IP

This table gives cross-reference parts and alternative options found for TL604IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL604IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL604MP Texas Instruments Check for Price SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 TL604IP vs TL604MP
Part Number Manufacturer Composite Price Description Compare
DG191BP Harris Semiconductor Check for Price SPDT, 2 Func, 1 Channel, JFET, CDIP16 TL604IP vs DG191BP
DG191AP/883B Harris Semiconductor Check for Price SPDT, 2 Func, 1 Channel, JFET, CDIP16 TL604IP vs DG191AP/883B
DG185BP Harris Semiconductor Check for Price DPST, 2 Func, 2 Channel, JFET, CDIP16 TL604IP vs DG185BP
DG191AP/883 Temic Semiconductors Check for Price SPDT, 2 Func, 1 Channel, JFET, CDIP16 TL604IP vs DG191AP/883
M38510/11108BEX Harris Semiconductor Check for Price SPDT, 2 Func, 2 Channel TL604IP vs M38510/11108BEX
DG188AP Vishay Siliconix Check for Price SPDT, 1 Func, CDIP14 TL604IP vs DG188AP
TL604CP Rochester Electronics LLC Check for Price SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 TL604IP vs TL604CP
M38510/11108BEX Intersil Corporation Check for Price SPDT, 2 Func, 2 Channel TL604IP vs M38510/11108BEX
TL185IN Texas Instruments Check for Price SPDT, 2 Func, 2 Channel, BIMOS, PDIP16 TL604IP vs TL185IN
DG188BP Intersil Corporation Check for Price SPDT, 1 Func, 1 Channel, CDIP14 TL604IP vs DG188BP
equivalents icon

TL604IP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL604IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL604IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TL604IP would you like to use for your alert(s)?
  • Please alert me when TL604IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL604IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL604IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL604IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL604IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL604IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: