Part Details for TL604IP3 by Texas Instruments
Results Overview of TL604IP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL604IP3 Information
TL604IP3 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL604IP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPST, 2 Func, PDIP8 | 4502 |
|
RFQ |
US Tariff Estimator: TL604IP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL604IP3 Part Data Attributes
|
|
TL604IP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL604IP3
Texas Instruments
SPST, 2 Func, 1 Channel, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T8 | |
| Neg Supply Voltage-Nom (Vsup) | -30 V | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 30 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Make-Before-Break | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |