| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL188CN | Texas Instruments | Check for Price | SPDT, 1 Func, 1 Channel, BIMOS, PDIP14 | TL604MP vs TL188CN |
| DG185BP | Harris Semiconductor | Check for Price | DPST, 2 Func, 2 Channel, JFET, CDIP16 | TL604MP vs DG185BP |
| M38510/11108BEX | Harris Semiconductor | Check for Price | SPDT, 2 Func, 2 Channel | TL604MP vs M38510/11108BEX |
| TL191CN | Texas Instruments | Check for Price | SPDT, 2 Func, 1 Channel, BIMOS, PDIP16 | TL604MP vs TL191CN |
| TL601MP | Texas Instruments | Check for Price | SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 | TL604MP vs TL601MP |
| DG188BP | Intersil Corporation | Check for Price | SPDT, 1 Func, 1 Channel, CDIP14 | TL604MP vs DG188BP |
| DG191BP | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | TL604MP vs DG191BP |
| DG191AP/883B | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | TL604MP vs DG191AP/883B |
| JM38510/11108BEC | Intersil Corporation | Check for Price | SPDT, 2 Func, 1 Channel, BIPolar | TL604MP vs JM38510/11108BEC |
| DG191AP | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | TL604MP vs DG191AP |
Part Details for TL604MP by Texas Instruments
Results Overview of TL604MP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL604MP Information
TL604MP by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL604MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPDT, 1 Func, 1 Channel, BIMOS, PDIP8 | 4743 |
|
RFQ |
US Tariff Estimator: TL604MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL604MP Part Data Attributes
|
|
TL604MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL604MP
Texas Instruments
SPDT, 1 Func, 1 Channel, BIMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Neg Supply Voltage-Max (Vsup) | -25 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -20 V | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| On-state Resistance Match-Nom | 220 Ω | |
| On-state Resistance-Max (Ron) | 400 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 500 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Bimos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TL604MP
This table gives cross-reference parts and alternative options found for TL604MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL604MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.