Part Details for TL712CDR by Texas Instruments
Results Overview of TL712CDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL712CDR Information
TL712CDR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL712CDR | Texas Instruments | Single Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70 |
Price & Stock for TL712CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15013-2-ND
|
DigiKey | IC COMPARATOR 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4738 | Buy Now |
|
DISTI #
595-TL712CDR
|
Mouser Electronics | Analog Comparators Diff Comparator w/Pu sh-Pull output A 59 A 595-TL712CD RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
DISTI #
93870490
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 737 |
|
$1.1182 / $1.6410 | Buy Now |
|
DISTI #
86030901
|
Verical | Comparator Single R-R I/P 5.25V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1401 | Americas - 712 |
|
$1.2625 / $1.5000 | Buy Now |
|
|
Rochester Electronics | Comparator Differential 1 CH Complementary 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 787 |
|
$1.0100 / $1.2600 | Buy Now |
|
|
Vyrian | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8 | 8667 |
|
RFQ |
US Tariff Estimator: TL712CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL712CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL712CDR Part Data Attributes
|
|
TL712CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL712CDR
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 600 µA | |
| Bias Current-Max (IIB) @25C | 600 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 25 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
TL712CDR Frequently Asked Questions (FAQ)
-
The recommended input capacitance for the TL712CDR is 10nF to 100nF. This value can be adjusted based on the specific application and noise requirements.
-
To ensure stability in the TL712CDR output, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF to 100nF capacitor.
-
The TL712CDR can handle a maximum input voltage of 18V. Exceeding this voltage may damage the device.
-
The TL712CDR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
-
To reduce noise and ripple in the TL712CDR output, it is recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF to 100nF) in parallel with the output capacitor, and ensure good PCB layout and grounding practices.