| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL714CDRE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 6ns Response Time, BIPolar, PDSO8 | TL714CD vs TL714CDRE4 |
| TL714CDR | Texas Instruments | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 6ns Response Time, BIPolar, PDSO8 | TL714CD vs TL714CDR |
Part Details for TL714CD by Texas Instruments
Results Overview of TL714CD by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL714CD Information
TL714CD by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL714CD | Texas Instruments | Single High-Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70 | |
| TL714CDR | Texas Instruments | Single High-Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70 |
Price & Stock for TL714CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6631-5-ND
|
DigiKey | IC COMPARATOR 1CH 8-SOIC Min Qty: 1050 Container: Tube |
0 Tube |
|
$2.7720 | Buy Now |
|
DISTI #
86287665
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 1501 | Americas - 1500 |
|
$2.1000 / $2.3500 | Buy Now |
|
DISTI #
86294849
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0201 | Americas - 825 |
|
$2.2250 / $2.3500 | Buy Now |
|
DISTI #
86287982
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 502 |
|
$2.2250 / $2.3500 | Buy Now |
|
DISTI #
86293908
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0601 | Americas - 420 |
|
$2.3500 | Buy Now |
|
DISTI #
86286605
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0301 | Americas - 300 |
|
$2.3500 | Buy Now |
|
DISTI #
87073915
|
Verical | Comparator Single 5.25V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0401 | Americas - 225 |
|
$2.3500 | Buy Now |
|
DISTI #
595-TL714CD
|
Mouser Electronics | Analog Comparators High Speed Comp A 59 5-TL714CDR A 595-TL A 595-TL714CDR RoHS: Compliant | 58 |
|
$2.5200 / $4.6700 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR/AS-TTL,SOP,8PIN,PLASTIC | 8 |
|
$2.6800 / $4.0200 | Buy Now |
|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR/AS-TTL,SOP,8PIN,PLASTIC | 8 |
|
$2.6800 / $4.0200 | Buy Now |
US Tariff Estimator: TL714CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL714CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL714CD Part Data Attributes
|
|
TL714CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL714CD
Texas Instruments
Comparator, 1 Func, 10000uV Offset-Max, 6ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 600 µA | |
| Bias Current-Max (IIB) @25C | 600 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 6 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL714CD
This table gives cross-reference parts and alternative options found for TL714CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL714CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL714CD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL714CD is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability, use a minimum output capacitance of 10uF, keep the input and output capacitors close to the device, and use a low-ESR capacitor. Additionally, avoid using long leads and minimize parasitic inductance.
-
The TL714CD can deliver up to 150mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature.
-
Yes, the TL714CD can be used as a voltage regulator for a microcontroller, but it's essential to consider the output voltage tolerance, noise, and ripple requirements of the microcontroller. The TL714CD has a relatively high output voltage tolerance of ±5% and may not be suitable for all microcontrollers.
-
The output voltage of the TL714CD can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), R1 is the resistance between the output and the adjust pin, and R2 is the resistance between the adjust pin and ground.