Power Circuits
TL750L05CDRE4
Texas Instruments
Description: 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125

Overview of TL750L05CDRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TL750L05CDRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL750L05CDRE4 by Texas Instruments

TL750L05CDRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.6 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. TL750L05CDRE4
    Texas Instruments
    150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125
    VS

Alternate Parts for TL750L05CDRE4

This table gives cross-reference parts and alternative options found for TL750L05CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L05CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL750L05CDRG4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL750L05CDRE4 vs TL750L05CDRG4
TL750L05CDG4 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 Texas Instruments TL750L05CDRE4 vs TL750L05CDG4
TL750L05CD 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 Texas Instruments TL750L05CDRE4 vs TL750L05CD
Part Number Description Manufacturer Compare
TPS70950DBVT 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 Texas Instruments TL750L05CDRE4 vs TPS70950DBVT
TPS70950DRVR 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 Texas Instruments TL750L05CDRE4 vs TPS70950DRVR
NCV4266ST50T3G Linear Voltage Regulator, LDO, 100 mA, with Enable, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified onsemi TL750L05CDRE4 vs NCV4266ST50T3G
TPS70950QDRVRQ1 Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 Texas Instruments TL750L05CDRE4 vs TPS70950QDRVRQ1
TPS70950DBVR 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 Texas Instruments TL750L05CDRE4 vs TPS70950DBVR
TL751L05CDRG4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL750L05CDRE4 vs TL751L05CDRG4
TL750L05CD 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 Texas Instruments TL750L05CDRE4 vs TL750L05CD
TL751L05CD 150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125 Texas Instruments TL750L05CDRE4 vs TL751L05CD
TL751L05QD Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 Texas Instruments TL750L05CDRE4 vs TL751L05QD
TL750L05CDG4 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 Texas Instruments TL750L05CDRE4 vs TL750L05CDG4

Related Parts for TL750L05CDRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL750L05CDRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL750L05CDRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL750L05CDRE4 would you like to use for your alert(s)?
  • Please alert me when TL750L05CDRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL750L05CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL750L05CDRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL750L05CDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL750L05CDRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL750L05CDRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: