-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750M10CKCSE3-ND
|
DigiKey | IC REG LINEAR 10V 750MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2548 In Stock |
|
$1.1400 | Buy Now |
DISTI #
296-21598-5-ND
|
DigiKey | IC REG LINEAR 10V 750MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
503 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-TL750M10CKCSE3
|
Mouser Electronics | LDO Voltage Regulators Single Output LDO 750mA RoHS: Compliant | 354 |
|
$1.0300 / $2.3500 | Buy Now |
|
Bristol Electronics | 1809 |
|
RFQ | ||
|
Quest Components | 1447 |
|
$0.8626 / $2.4645 | Buy Now | |
|
Rochester Electronics | TL750M 750-mA, 26-V Low Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 2548 |
|
$0.9818 / $1.1600 | Buy Now |
|
Ameya Holding Limited | TL750M10CKCSE3 , LDO 电压调节器, 0.75A, 10 V输出, 11 → 26 V输入, 3针 TO-220封装 | 6620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750M10CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M10CKCSE3
Texas Instruments
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for TL750M10CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M10CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750M10CKCE3 | Single Output LDO, 750mA, Fixed(10.0V), Low Quiescent Current, 60V LoadDump Protection 3-TO-220 0 to 125 | Texas Instruments | TL750M10CKCSE3 vs TL750M10CKCE3 |