| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7702BIDR | Texas Instruments | $0.2541 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BIDR |
| TL7702BID | Texas Instruments | $0.3004 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BID |
| TL7702BCDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BCDE4 |
| TL7702BIDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BIDRG4 |
| TL7702BCDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BCDRE4 |
| TL7702BCDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BCDG4 |
| TL7702BCDR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BCDR |
| TL7702BIDRE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8 | TL7702BCDRG4 vs TL7702BIDRE4 |
Part Details for TL7702BCDRG4 by Texas Instruments
Results Overview of TL7702BCDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7702BCDRG4 Information
TL7702BCDRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL7702BCDRG4 | Texas Instruments | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70 |
Price & Stock for TL7702BCDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.53V,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 276 |
|
$0.1680 / $0.3600 | Buy Now |
US Tariff Estimator: TL7702BCDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7702BCDRG4 Part Data Attributes
|
|
TL7702BCDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702BCDRG4
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3.5 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.53v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for TL7702BCDRG4
This table gives cross-reference parts and alternative options found for TL7702BCDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702BCDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7702BCDRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TL7702BCDRG4 placed close to the power source, and the input and output capacitors placed as close as possible to the device. A ground plane is also recommended to reduce noise and improve thermal performance.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the input and output capacitors are of high quality and have low ESR, and that the device is properly decoupled from the power source.
-
The TL7702BCDRG4 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range may be limited by the specific application and the device's power dissipation. Consult the datasheet and thermal design guidelines for more information.
-
Yes, the TL7702BCDRG4 is qualified for automotive and high-reliability applications, and meets the requirements of AEC-Q100. However, additional testing and validation may be required for specific applications, and it's recommended to consult with Texas Instruments for more information.
-
Start by checking the input voltage, output voltage, and current consumption to ensure they are within the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output, and verify that the device is properly decoupled from the power source. Consult the datasheet and application notes for more troubleshooting guidance.