| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7705AID | Texas Instruments | $0.4560 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8 | TL7705ACD vs TL7705AID |
| TL7705AID3 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACD vs TL7705AID3 |
| TL7705AIDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8 | TL7705ACD vs TL7705AIDG4 |
| TL7705AID1 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACD vs TL7705AID1 |
| TL7705AID1013TRA | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TL7705ACD vs TL7705AID1013TRA |
| TL7705ACD1/A | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TL7705ACD vs TL7705ACD1/A |
| TL7705ACDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7705ACD vs TL7705ACDG4 |
| TL7705AIDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, PDSO8 | TL7705ACD vs TL7705AIDE4 |
| TL7705ACD | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8 | TL7705ACD vs TL7705ACD |
| TL7705ADR | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | TL7705ACD vs TL7705ADR |
Part Details for TL7705ACD by Texas Instruments
Results Overview of TL7705ACD by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705ACD Information
TL7705ACD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1297-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube |
869 Tube |
|
$2.3021 / $4.2200 | Buy Now |
|
DISTI #
P02:6590_15796973
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Asia - 730 |
|
$2.0084 / $3.6429 | Buy Now |
|
DISTI #
J56:1989_00099574
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2415 | Europe - 525 |
|
$2.1140 / $2.3500 | Buy Now |
|
DISTI #
595-TL7705ACD
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor A 595- TL7705ACDR A 595-TL A 595-TL7705ACDR RoHS: Compliant | 14741 |
|
$2.2600 / $4.2200 | Buy Now |
|
DISTI #
93868331
|
Verical | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 730 |
|
$1.9922 / $3.6134 | Buy Now |
|
|
Bristol Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube | 53 |
|
RFQ | |
|
|
Bristol Electronics | Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube Min Qty: 1 | 13 |
|
$1.9266 / $2.9640 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 1200 |
|
$2.2296 / $4.4592 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 768 |
|
$3.5730 / $7.1460 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 293 |
|
$2.5391 / $4.1175 | Buy Now |
US Tariff Estimator: TL7705ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7705ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7705ACD Part Data Attributes
|
|
TL7705ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705ACD
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL7705ACD
This table gives cross-reference parts and alternative options found for TL7705ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7705ACD Frequently Asked Questions (FAQ)
-
The TL7705ACD can handle input voltages up to 35V, but it's recommended to keep the input voltage at least 2V above the output voltage to ensure proper regulation.
-
To ensure stability, use a minimum output capacitance of 1uF with an ESR (Equivalent Series Resistance) of 0.5 ohms or less, and keep the input capacitance to a minimum (less than 1uF).
-
The TL7705ACD can provide up to 1A of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature.
-
Use a heat sink with a thermal resistance of 50°C/W or less, and ensure good airflow around the device. Also, keep the device junction temperature below 125°C to prevent thermal shutdown.
-
Yes, the TL7705ACD is a high-reliability device with a long lifespan, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.