| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7705ACDR | Texas Instruments | $0.4116 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705ACDR |
| TL7705AIDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705AIDRG4 |
| TL7705AID1 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705AID1 |
| TL7705AIDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, PDSO8 | TL7705ACDG4 vs TL7705AIDG4 |
| TL7705ACDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705ACDRG4 |
| TL7705AID | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705AID |
| TL7705ACDP1 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705ACDP1 |
| TL7705ACDP3 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705ACDP3 |
| TL7705ACD1 | Texas Instruments | Check for Price | Power Management Circuit, Fixed, +4.55V, BIPolar, PDSO8 | TL7705ACDG4 vs TL7705ACD1 |
| TL7705AIDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.55V, PDSO8 | TL7705ACDG4 vs TL7705AIDE4 |
Part Details for TL7705ACDG4 by Texas Instruments
Results Overview of TL7705ACDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705ACDG4 Information
TL7705ACDG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL7705ACDG4-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$2.0945 | Buy Now |
|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 7 |
|
$0.4800 | Buy Now |
US Tariff Estimator: TL7705ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7705ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7705ACDG4 Part Data Attributes
|
|
TL7705ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705ACDG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Threshold Voltage Is 4.55v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.55v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for TL7705ACDG4
This table gives cross-reference parts and alternative options found for TL7705ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7705ACDG4 Frequently Asked Questions (FAQ)
-
The TL7705ACDG4 can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
Yes, the TL7705ACDG4 is a high-reliability device that meets the requirements of AEC-Q100, making it suitable for automotive and other high-reliability applications.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 18V, and the GND pin to a low-impedance ground. Also, ensure that the input voltage (VIN) is within the recommended range of 2.7V to 18V.
-
The TL7705ACDG4 can provide a maximum output current of 150mA, but it's recommended to limit the output current to 100mA for optimal performance and to prevent overheating.
-
Yes, the TL7705ACDG4 can be used in switching power supply designs, but it's essential to ensure that the input voltage (VIN) is within the recommended range and that the device is properly biased and decoupled to prevent oscillations and ensure stable operation.