| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7712AIDR | Texas Instruments | $0.5439 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712AIDR |
| TL7712ACDR | Texas Instruments | $1.0345 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712ACDR |
| TL7712ACD | Texas Instruments | $1.3772 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712ACD |
| TL7712AID | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712AID |
| TL7712ACDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712ACDG4 |
| TL7712ACDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACD vs TL7712ACDE4 |
Part Details for TL7712ACD by STMicroelectronics
Results Overview of TL7712ACD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7712ACD Information
TL7712ACD by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL7712ACDG4 | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 | |
| TL7712ACDRG4 | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 | |
| TL7712ACDR | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 |
US Tariff Estimator: TL7712ACD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7712ACD Part Data Attributes
|
|
TL7712ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7712ACD
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Threshold Voltage Is 10.8v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3.3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +10.8v | |
| Width | 3.9 Mm |
Alternate Parts for TL7712ACD
This table gives cross-reference parts and alternative options found for TL7712ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7712ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.