| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7712AIDR | Texas Instruments | $0.5439 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712AIDR |
| TL7712ACD | Texas Instruments | $1.3772 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712ACD |
| TL7712ACD | STMicroelectronics | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712ACD |
| TL7712AID | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712AID |
| TL7712ACDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712ACDG4 |
| TL7712ACDE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8 | TL7712ACDR vs TL7712ACDE4 |
Part Details for TL7712ACDR by Texas Instruments
Results Overview of TL7712ACDR by Texas Instruments
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7712ACDR Information
TL7712ACDR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7712ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-15021-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Container: Tape & Reel |
5230 Tape & Reel |
|
$0.4937 / $0.5239 | Buy Now |
|
DISTI #
296-15021-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Cut Tape |
230 Cut Tape |
|
$0.5508 / $1.1000 | Buy Now |
|
DISTI #
296-15021-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Digi-Reel |
230 Digi-Reel® |
|
$0.5508 / $1.1000 | Buy Now |
|
DISTI #
V72:2272_07378008
|
Arrow Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2501 Container: Cut Strips | Americas - 2325 |
|
$0.4559 / $0.8351 | Buy Now |
|
DISTI #
P02:6590_15797171
|
Arrow Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2246 Container: Cut Strips | Asia - 2265 |
|
$0.4485 / $0.9488 | Buy Now |
|
DISTI #
595-TL7712ACDR
|
Mouser Electronics | Supervisory Circuits Sngl SVS For 12V Sys w/Prg Time Delay A A 595-TL7712ACD RoHS: Compliant | 5020 |
|
$0.5110 / $1.0700 | Buy Now |
|
DISTI #
92546082
|
Verical | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2501 | Americas - 2325 |
|
$0.4559 / $0.6646 | Buy Now |
|
DISTI #
93868417
|
Verical | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2246 | Americas - 2265 |
|
$0.4449 / $0.9412 | Buy Now |
|
|
Bristol Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R Min Qty: 1 | 2860 |
|
$0.2894 / $1.1130 | Buy Now |
|
|
Bristol Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R | 43 |
|
RFQ |
US Tariff Estimator: TL7712ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7712ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7712ACDR Part Data Attributes
|
|
TL7712ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7712ACDR
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Threshold Voltage Is 10.8v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +10.8v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TL7712ACDR
This table gives cross-reference parts and alternative options found for TL7712ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7712ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7712ACDR Frequently Asked Questions (FAQ)
-
The TL7712ACDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, make sure to follow the recommended layout and decoupling capacitor values, and avoid long traces and loops in the circuit.
-
The TL7712ACDR can operate with an input voltage as low as 7V, but it's recommended to use a minimum of 8V for optimal performance.
-
Yes, the TL7712ACDR is designed for high-reliability applications and meets the requirements for automotive and industrial systems.
-
Use a voltage regulator or a voltage supervisor to protect the TL7712ACDR from overvoltage and undervoltage conditions, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits.