Part Details for TL7715AIP by Texas Instruments
Results Overview of TL7715AIP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7715AIP Information
TL7715AIP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7715AIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86151457
|
Verical | Processor Supervisor 13.5V 1 Active High/Active Low 8-Pin PDIP Min Qty: 311 Package Multiple: 1 Date Code: 9801 | Americas - 8445 |
|
$0.7493 / $1.2084 | Buy Now |
|
|
Bristol Electronics | Supply Voltage Supervisor 0V to 20V 8-Pin PDIP | 499 |
|
RFQ | |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +13.5V, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8445 |
|
$0.5994 / $0.9667 | Buy Now |
US Tariff Estimator: TL7715AIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL7715AIP
TL7715AIP Part Data Attributes
|
|
TL7715AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7715AIP
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +13.5V, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +13.5v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TL7715AIP
This table gives cross-reference parts and alternative options found for TL7715AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7715AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7715ACP | Texas Instruments | $0.8298 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +13.5V, BIPolar, PDIP8 | TL7715AIP vs TL7715ACP |
| TL7715ACPE4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +13.5V, BIPolar, PDIP8 | TL7715AIP vs TL7715ACPE4 |
TL7715AIP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVAE04, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The input capacitor should be chosen based on the input voltage, output voltage, and output current requirements. A general guideline is to use a capacitor with a value between 1uF to 10uF, with a voltage rating at least 1.5 times the input voltage. X5R or X7R ceramic capacitors are recommended due to their low ESR and high reliability.
-
The TL7715AIP is rated for operation up to 125°C ambient temperature, but it's recommended to derate the output current and voltage to ensure reliable operation at high temperatures. Consult the datasheet for thermal derating curves and guidelines.
-
Yes, the TL7715AIP is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured using automotive-grade processes. However, it's essential to review the device's qualification data and perform additional testing to ensure it meets the specific requirements of your application.
-
Texas Instruments provides a troubleshooting guide in the application note SLVAE03, which covers common issues and their solutions. Additionally, the datasheet provides guidance on fault detection and protection features, such as overcurrent protection and thermal shutdown.