-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex clamping circuit 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7726CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726CDE4
Texas Instruments
Hex clamping circuit 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7726CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7726ID | Hex clamping circuit 8-SOIC -40 to 85 | Texas Instruments | TL7726CDE4 vs TL7726ID |
TL7726QDR | Hex clamping circuit 8-SOIC -40 to 125 | Texas Instruments | TL7726CDE4 vs TL7726QDR |
TL7726QD | Hex clamping circuit 8-SOIC -40 to 125 | Texas Instruments | TL7726CDE4 vs TL7726QD |
TL7726CDR | Hex clamping circuit 8-SOIC 0 to 70 | Texas Instruments | TL7726CDE4 vs TL7726CDR |
TL7726CDRE4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL7726CDE4 vs TL7726CDRE4 |
TL7726IDR | Hex clamping circuit 8-SOIC -40 to 85 | Texas Instruments | TL7726CDE4 vs TL7726IDR |
TL7726IDRE4 | Hex Clamping Circuit 8-SOIC -40 to 85 | Texas Instruments | TL7726CDE4 vs TL7726IDRE4 |
TL7726CD | Hex clamping circuit 8-SOIC 0 to 70 | Texas Instruments | TL7726CDE4 vs TL7726CD |