| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL7726CP | Texas Instruments | $1.5693 | Analog Circuit, 1 Func, 1 Channel, BIPolar, PDIP8 | TL7726IP vs TL7726CP |
Part Details for TL7726IP by Texas Instruments
Results Overview of TL7726IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7726IP Information
TL7726IP by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL7726IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3256-5-ND
|
DigiKey | TVS DEV MIXED -200/+205V 8-PDIP Min Qty: 500 Container: Tube |
0 Tube |
|
$2.4825 | Buy Now |
|
DISTI #
86031967
|
Verical | V-Ref Adjustable 4.5V to 5.5V 25mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1101 | Americas - 1920 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
86030936
|
Verical | V-Ref Adjustable 4.5V to 5.5V 25mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1001 | Americas - 236 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
595-TL7726IP
|
Mouser Electronics | Power Management Specialized - PMIC Hex Clamping Circuit RoHS: Compliant | 282 |
|
$2.2600 / $4.2000 | Buy Now |
|
|
Rochester Electronics | ESD Suppressor 6V 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 2206 |
|
$1.4100 / $1.7600 | Buy Now |
|
DISTI #
TL7726IP
|
TME | IC: clamping circuit, DIP8, -40÷85°C, 4.5÷5.5V, 25mA Min Qty: 1 | 0 |
|
$1.7000 / $4.3400 | RFQ |
US Tariff Estimator: TL7726IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL7726IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL7726IP Part Data Attributes
|
|
TL7726IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726IP
Texas Instruments
Analog Circuit, 1 Func, 1 Channel, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TL7726IP
This table gives cross-reference parts and alternative options found for TL7726IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL7726IP Frequently Asked Questions (FAQ)
-
The TL7726IP can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range of 2.7V to 5.5V.
-
To minimize noise and EMI, place the TL7726IP close to the power supply, and use a ground plane to reduce radiation. Keep the input and output traces short and away from each other, and use a shielded cable for the output if necessary.
-
Yes, the TL7726IP is qualified for use in high-reliability applications, including aerospace and automotive. It meets the requirements of AEC-Q100 and is manufactured using a high-reliability process.
-
To troubleshoot issues with the TL7726IP, check the input voltage, output load, and decoupling capacitors. Verify that the device is properly biased and that the input and output traces are properly routed. Use an oscilloscope to measure the output voltage and check for noise or oscillations.